TE Connectivity PE Series Electromechanical Interface Relay, Surface, 18V Coil, SPDT

Subtotal (1 pack of 50 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.53£2.891

*price indicative

RS Stock No.:
467-887
Distrelec Article No.:
304-48-035
Mfr. Part No.:
1393219-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Resistance

1545Ω

Coil Voltage

18V

Contact Configuration

SPDT

Mount Type

Surface

Series

PE

Terminal Type

Solder Pin

Switching DC Voltage

18V

Coil Type

Monostable

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Width

1mm

Length

20mm

COO (Country of Origin):
CZ
The TE Connectivity miniature PCB relay is engineered for general-purpose applications where reliability and efficiency are paramount. This compact relay utilises a DC monostable design, featuring a versatile 1 Form C SPDT-CO contact arrangement that ensures seamless integration into a variety of electronic systems. The robust construction enables a contact rating of 5 A, catering to demanding operational settings. With an impressive 18 VDC coil voltage, this relay offers both precision and stability, making it an ideal choice for modern automation requirements. Designed for PCB mounting, it presents an optimal solution for space-constrained environments, ensuring you can maximise performance without compromising on size. This product is particularly suited for applications in controls, communications, and various industrial equipment sectors.

Compact design allows for efficient use of space on printed circuit boards

Versatile contact arrangement enhances compatibility with various circuits

Robust coil system ensures durability and longevity under different operating conditions

High insulation resistance guarantees reliable performance over time

Designed for wave soldering, facilitating easy integration into manufacturing processes

Wide operating temperature range supports diverse environmental applications

Flux resistant construction improves reliability in high-humidity environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy