TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 24V dc Coil, SPST-NO

Subtotal (1 pack of 40 units)*

£177.30

(exc. VAT)

£212.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.30£4.433

*price indicative

RS Stock No.:
467-293
Distrelec Article No.:
304-48-089
Mfr. Part No.:
4-1419104-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

8-1415067-1

Switching AC Voltage

600V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

85°C

Contact Material

Silver Cadmium Oxide, Silver Tin Oxide, Silver Alloy, Silver Tin Oxide Gold Plated, 90% Silver, 10% Nickel Gold Plated, 10% Nickel, Silver Tin Indium, Silver, Tungsten, Silver Nickel Gold Plated, Silver Nickel Alloy, Silver Nickel 0.15 Gold Plated

Standards/Approvals

IEC61810, IEC 60335-1, EN50205, NEMA 410-2011, RoHS (Directive 2002/95/EC), AIAG QS9000, UL508

COO (Country of Origin):
CN
The TE Connectivity General purpose power relay designed for DC applications. It features a monostable design with a 1 Form C SPDT-CO contact arrangement and a 20 A contact rating. With a 24 VDC coil voltage, it ensures reliable switching and robust performance in high-power DC circuits.

It has a contact current rating of 20 A

The coil voltage is 24 VDC

Related links