TE Connectivity Silicon Fusion Tape Red Silicone Rubber Electrical Tape, 25.4mm x 10.97 m
- RS Stock No.:
- 265-7054
- Mfr. Part No.:
- 608036-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£39.94
(exc. VAT)
£47.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 139 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £39.94 |
| 2 - 4 | £38.10 |
| 5 - 9 | £36.47 |
| 10 - 24 | £34.96 |
| 25 + | £33.56 |
*price indicative
- RS Stock No.:
- 265-7054
- Mfr. Part No.:
- 608036-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Red | |
| Product Type | Electrical Tape | |
| Width | 25.4mm | |
| Length | 10.97m | |
| Backing Material | Silicone Rubber | |
| Thickness | 0.51mm | |
| Maximum Operating Temperature | 260°C | |
| Trade Name | Silicon Fusion Tape | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | 260°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Red | ||
Product Type Electrical Tape | ||
Width 25.4mm | ||
Length 10.97m | ||
Backing Material Silicone Rubber | ||
Thickness 0.51mm | ||
Maximum Operating Temperature 260°C | ||
Trade Name Silicon Fusion Tape | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature 260°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity silicone fusion tape is extruded from high performance silicone rubber and is self-adhering, self-fusing to eliminate special treatments. It cures into a solid rubber insulator at room temperature in 24 hours or less and forms an inseparable barrier that resists moisture penetration at temperatures up to 260°C. The high thermal conductivity of the tape allows for rapid heat dissipation for lower temperature rise in all types of electrical connections.
Red colour
Blue centre strip
Silicone rubber material
Related links
- Loctite 5075 Red Silicone Rubber Electrical Tape, 25 mm x 4.27 m
- 3M Scotch Vinyl Electrical Tape Super Black Polyvinyl Chloride Electrical Insulation Tape, 25.4 mm x 33 m
- 3M 3M Amber Polyimide Electrical Tape, 25.4 mm x 33 m
- 3M 3M Silver Polyethylene Terephthalate Electrical Tape, 25.4 mm x 9.144 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4 mm x 33 m
- Self Amalgamating Tapes
- Sealants
- 3M Scotchfil Black Synthetic Rubber Electrical Tape, 38 mm x 1.5 m