TE Connectivity 1FHR Series Straight Backplane Connector Female, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder

Subtotal (1 unit)*

£4.05

(exc. VAT)

£4.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.05

*price indicative

Packaging Options:
RS Stock No.:
718-1367
Mfr. Part No.:
5146893-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Backplane Connector

Number of Contacts

64

Current

500mA

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Voltage

250V

Maximum Operating Temperature

110°C

Housing Material

Thermoplastic

Standards/Approvals

No

Series

1FHR

Card Type

Edge

TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors


Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.

1.0mm TE Connectivity IEEE 1386 Connectors


Approvals

UL 94V-0

Standards

Meets EIA-700 AAAB specifications for IEEE 1386 applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy