TE Connectivity CONN SEC II Series Right Angle Edge Connector Female, PCB, 20-Contacts, 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 217-5479
- Mfr. Part No.:
- 5650118-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 334 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £6.24 | £12.48 |
| 20 - 48 | £5.745 | £11.49 |
| 50 + | £5.20 | £10.40 |
*price indicative
- RS Stock No.:
- 217-5479
- Mfr. Part No.:
- 5650118-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Housing Material | Polyester | |
| Series | CONN SEC II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 400V | ||
Standards/Approvals No | ||
Housing Material Polyester | ||
Series CONN SEC II | ||
Card Type Edge | ||
The TE Connectivity Card Edge Power Connectors, having 20 position, with Board-to-Board connector system.
Connector System - Board-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black
Related links
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female 20-Contacts 2 Row
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 44-Contacts 2 Row, Solder
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 12-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 104-Contacts 2 Row,
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female 12-Contacts 1 Row,
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
