TE Connectivity SEC II Series Vertical Edge Connector Female, Board, 50-Contacts, 2.54 mm Pitch, 1 Row, Through-Hole
- RS Stock No.:
- 679-625
- Mfr. Part No.:
- 5530843-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£180.37
(exc. VAT)
£216.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.37 | £4.008 |
*price indicative
- RS Stock No.:
- 679-625
- Mfr. Part No.:
- 5530843-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Voltage | 400V | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | SEC II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Voltage 400V | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Polyester | ||
Series SEC II | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector designed for high-current applications requiring Compact and efficient power distribution. With 50 dedicated power positions and no signal contacts, it offers a streamlined solution for systems focused solely on power transmission. The 2.54 mm centerline pitch ensures compatibility with standard PCB layouts, making it Ideal for industrial, telecom, and data center environments.
50 power positions for robust board-to-board power delivery
2.54 mm centerline pitch for standard PCB spacing
No signal positions for simplified power-only configurations
Related links
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Power Connector Female 36-Contacts 2 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 12-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 44-Contacts 2 Row, Solder
- TE Connectivity SEC-II Series Right Angle and Verical High Current Connector 16-Contacts
