TE Connectivity 1FHR Series Straight Backplane Connector Female, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 189-5774
- Mfr. Part No.:
- 5146893-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 650 units)*
£1,599.65
(exc. VAT)
£1,919.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 650 + | £2.461 | £1,599.65 |
*price indicative
- RS Stock No.:
- 189-5774
- Mfr. Part No.:
- 5146893-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Orientation | Straight | |
| Number of Contacts | 64 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 110°C | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | 1FHR | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Orientation Straight | ||
Number of Contacts 64 | ||
Current 500mA | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 110°C | ||
Voltage 250V | ||
Contact Gender Female | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Series 1FHR | ||
Card Type Edge | ||
RoHS Status: Exempt
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
1.0mm TE Connectivity IEEE 1386 Connectors
Approvals
UL 94V-0
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
Related links
- TE Connectivity 1FHR Series Straight Backplane Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity 1FHR Series Straight Backplane Connector Female 84-Contacts 2 Row, Solder
- TE Connectivity 1FHP Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- TE Connectivity FH Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
