TE Connectivity PCI & PCIe Series Straight Edge Connector, Through Hole, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 165-0428
- Distrelec Article No.:
- 304-48-396
- Mfr. Part No.:
- 1-5145154-2
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£133.525
(exc. VAT)
£160.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 35 + | £3.815 | £133.53 |
*price indicative
- RS Stock No.:
- 165-0428
- Distrelec Article No.:
- 304-48-396
- Mfr. Part No.:
- 1-5145154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 120 | |
| Current | 1A | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 203V ac | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | PCI & PCIe | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 120 | ||
Current 1A | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 203V ac | ||
Maximum Operating Temperature 85°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Series PCI & PCIe | ||
Card Type PCI | ||
TE Connectivity 1.27mm PCI Card Edge Connectors
PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are MADE from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).
Memory Card Connectors
Related links
- TE Connectivity PCI & PCIe Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity PCI & PCIe Series Straight Edge Connector Female 184-Contacts 2 Row,
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
