Bosch PSR Keyless 14.4V Cordless Drill Driver NiCd, Type G - British 3-Pin

RS Stock No.:
820-2948
Mfr. Part No.:
PSR144
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

NiCd

Series

PSR

Chuck Type

Keyless

Max Speed

700rpm

Speed

0 → 700rpm

Drive Size

8 mm

Plug Type

Type G - British 3-Pin

Model Number

PSR144

Number of Gears

1

Drilling Capacity Wood

25 mm

Drilling Capacity Metal

10 mm

COO (Country of Origin):
MY

14.4V NiCD Drill Driver (PSR 14.4)


14.4V NiCD Bosch Green drill driver with forward and reverse rotation ideal for DIY and regular home use or light commercial use. Ideal for general home maintenance and wall installations.

Bosch Electronic speed control managed by the trigger
2 speed high performance planetary gearbox
Twin sleeve Autolock keyless chuck for easy insertion and removal of drill bits
10 + 1 torque settings for optimum power whatever the job
LED work light for illumination of dark corners and working in hard to access areas
Rubberised grip for comfortable working
Lightweight design for reduced operator fatigue
Quick change battery pack


Bosch Green Drills

Related links