3M 7000048555 Silver Transfer Tape, 0.05 mm Thick, 907, Acrylic Backing, 25.4mm x 32.918 m

Subtotal (1 unit)*

£217.16

(exc. VAT)

£260.59

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7 left, shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.16

*price indicative

RS Stock No.:
429-999
Mfr. Part No.:
7000048555
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Transfer Tape

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

25.4mm

Length

32.918m

Thickness

0.05mm

Colour

Silver

Adhesive Material

Acrylic

Adhesion Strength

907

Model Number

7000048555

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
US

3M Transfer Tape, 25.4mm Width, 0.05mm Thickness - 7000048555


This transfer tape is a pressure-sensitive adhesive film designed for secure component attachment and lamination in industrial environments. Its acrylic-based adhesive and backing system provide consistent tack across a wide thermal range, making it suitable for use in assembly lines and fabrication tasks where a thin, metallic-coloured bonding material is required.

Features and Benefits:


• Acrylic adhesive delivers strong adhesion for dependable hold
• Temperature range supports operation from -40°C to +85°C for thermal flexibility
• Thin profile at 0.05mm allows low-build bonding for minimal stack-up
• Silver finish offers a discreet metallic appearance for visible joins
• Long roll length of 32.918 m reduces changeovers in production

Applications


• Suitable for lamination tasks in automation panel fabrication
• Ideal for bonding metal nameplates in electrical enclosures
• Used for attaching thin Flex circuits in electronics assembly
• Can be used for mounting signage where a thin, strong bond is required

What adhesive chemistry underpins the tape’s performance?


It uses an acrylic-based adhesive system that balances initial tack with Durable shear resistance suitable for many substrate types.

How is the backing constructed for handling and application?


The backing is formulated from acrylic material to match adhesive properties and provide consistent unwind and conformability during automated application.

What Visual characteristic should installers expect?


The tape has a silver colour which helps mask joints and provides a NEUTRAL appearance when used on visible surfaces.

How does roll format affect production workflow?


The 32.918 m roll length minimises roll-change frequency on assembly lines, supporting longer continuous runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy