Ansell 69-318 Beige Latex Disposable Gloves, 100 per Pack
- RS Stock No.:
- 863-4036
- Mfr. Part No.:
- 69318080
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
£11.86
(exc. VAT)
£14.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 37 unit(s) shipping from 20 April 2026
- Plus 30 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.86 | £0.119 |
*price indicative
- RS Stock No.:
- 863-4036
- Mfr. Part No.:
- 69318080
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Thickness | 0.12mm | |
| Colour | Beige | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 69-318 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Thickness 0.12mm | ||
Colour Beige | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 69-318 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 69318080
This is a medical-grade disposable glove designed for various applications, including food handling and laboratory work. Made from high-quality latex, these gloves are powder-free to minimise the risk of allergic reactions, ensuring a safe and comfortable fit. With their reliable tactility and sensitivity, these gloves are ideal for users requiring precision in their tasks, making them a versatile choice in the automation and mechanical sectors.
Features & Benefits
• Designed for heightened sensitivity and dexterity
• Powder-free construction eliminates allergy risks
• Textured fingers enhance grip and handling capabilities
• Compliant with food safety standards for food handling
• Manufactured to a quality level of AQL 1.5
Applications
• Suitable for food processing and safety tasks
• Often employed in laboratory sample handling
• Can be used for delicate maintenance in electronics
• Applicable in testing and vehicle maintenance environments
• Recommended for secondary food processing tasks
What should I consider regarding the use of these gloves in food handling?
These gloves are food-safe and designed to meet industry regulations, making them suitable for various food handling applications while ensuring hygiene and safety.
How do I properly store these disposable gloves to maintain their quality?
It is recommended to keep the gloves stored in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their integrity.
What industries can benefit from using these disposable gloves?
These gloves are particularly beneficial in sectors such as life sciences, food processing, and mechanical maintenance, where safe and effective hand protection is essential.
Can these gloves be used for tasks requiring high precision?
Yes, the design features of these gloves allow for excellent tactility and precision, making them ideal for detailed tasks in electronics and laboratory settings.
Related links
- Ansell, 100 per Pack
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
