TE Connectivity, 5 Discrete Socket, 7.5A 16 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.23

(exc. VAT)

£7.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 130 left, ready to ship
  • Final 1,030 unit(s) shipping from 23 June 2026

Units
Per unit
Per Pack*
10 - 40£0.623£6.23
50 - 90£0.606£6.06
100 - 240£0.589£5.89
250 +£0.574£5.74

*price indicative

RS Stock No.:
909-7236
Mfr. Part No.:
1-5050871-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Discrete Socket

Series

5

Current

7.5A

Minimum Wire Size AWG

14AWG

Length

7.32mm

Maximum Wire Size AWG

16AWG

Orientation

Straight

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

No

Housing Material

Copper

COO (Country of Origin):
US

TE Connectivity Discrete PCB Minature Spring Sockets


A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.

TE Connectivity Discrete PCB Connections


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy