TE Connectivity, 1 PCB Socket, 5A 28 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.95

(exc. VAT)

£1.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.95
10 - 49£0.93
50 - 99£0.90
100 +£0.88

*price indicative

RS Stock No.:
821-9117
Mfr. Part No.:
5-5330808-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

PCB Socket

Series

1

Current

5A

Minimum Wire Size AWG

25AWG

Length

3.61mm

Maximum Wire Size AWG

28AWG

Orientation

Straight

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Solder

Standards/Approvals

No

Housing Material

Beryllium Copper Alloy

COO (Country of Origin):
US

TE Connectivity Discrete PCB Minature Spring Sockets


A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.

TE Connectivity Discrete PCB Connections


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy