TE Connectivity, 4 PCB Socket, Rated At 7.5A, 19 AWG Wire Size
- RS Stock No.:
- 821-8984
- Mfr. Part No.:
- 1-332070-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 821-8984
- Mfr. Part No.:
- 1-332070-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 4 Series | |
| Wire Size | 19 AWG | |
| Length | 3.63mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 7.5A | |
| Termination Method | Solder | |
| Housing Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 4 Series | ||
Wire Size 19 AWG | ||
Length 3.63mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current Rating 7.5A | ||
Termination Method Solder | ||
Housing Material Beryllium Copper | ||
- COO (Country of Origin):
- US
