TE Connectivity, 6-1437514 PCB Socket, Rated At 5A
- RS Stock No.:
- 821-8868
- Mfr. Part No.:
- 6-1437514-8
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-8868
- Mfr. Part No.:
- 6-1437514-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 6-1437514 | |
| Length | 3.45mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 6-1437514 | ||
Length 3.45mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current Rating 5A | ||
- COO (Country of Origin):
- CH
