TE Connectivity, Mini-Spring Series 3 PCB Socket, 25 AWG Wire Size
- RS Stock No.:
- 718-5199
- Mfr. Part No.:
- 2-5331272-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-5199
- Mfr. Part No.:
- 2-5331272-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | Mini-Spring Series 3 | |
| Wire Size | 25 AWG | |
| Length | 3.51mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series Mini-Spring Series 3 | ||
Wire Size 25 AWG | ||
Length 3.51mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- US
