TE Connectivity, 147444 Discrete Socket, Rated At 5A

Subtotal (1 bag of 2000 units)*

£882.00

(exc. VAT)

£1,058.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
2000 +£0.441£882.00

*price indicative

RS Stock No.:
191-7874
Mfr. Part No.:
147444-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

147444

Length

5.84mm

Number of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Number of Contacts

1

Socket Length : 5.84 mm [ .23 in ]
Hole Size (Recommended) : 1.02 mm [ .04 in ]
Sealant : No
Sleeve Style : Closed
Mating Pin Diameter Range : .33 – .51 mm [ .013 – .02 in ]