TE Connectivity, Mini-Spring PCB Socket, 6.5A 22 AWG
- RS Stock No.:
- 165-0924
- Mfr. Part No.:
- 5050864-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£840.00
(exc. VAT)
£1,000.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | £0.42 | £840.00 |
*price indicative
- RS Stock No.:
- 165-0924
- Mfr. Part No.:
- 5050864-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | Mini-Spring | |
| Current | 6.5A | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Length | 6.53mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Housing Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Gender Female | ||
Series Mini-Spring | ||
Current 6.5A | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 22AWG | ||
Length 6.53mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Housing Material Copper | ||
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
