TE Connectivity, Mini-Spring PCB Socket, 7.5A 25 AWG
- RS Stock No.:
- 164-8942
- Mfr. Part No.:
- 5380598-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£1,074.00
(exc. VAT)
£1,288.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | £0.537 | £1,074.00 |
*price indicative
- RS Stock No.:
- 164-8942
- Mfr. Part No.:
- 5380598-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | Mini-Spring | |
| Minimum Wire Size AWG | 19AWG | |
| Current | 7.5A | |
| Maximum Wire Size AWG | 25AWG | |
| Length | 6.65mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series Mini-Spring | ||
Minimum Wire Size AWG 19AWG | ||
Current 7.5A | ||
Maximum Wire Size AWG 25AWG | ||
Length 6.65mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Reusable Discrete PCB Sockets
Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.
