TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

Stock information currently inaccessible
RS Stock No.:
164-4154
Mfr. Part No.:
5050462-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

4.52mm

Number of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Voltage Rating

60 V

Termination Method

Solder

Number of Contacts

1

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy