TE Connectivity, 3 PCB Socket, Rated At 6.5A, 22 → 20 AWG Wire Size
- RS Stock No.:
- 164-2265
- Mfr. Part No.:
- 5050864-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2265
- Mfr. Part No.:
- 5050864-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 3 Series | |
| Wire Size | 22 → 20 AWG | |
| Length | 6.53mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Current Rating | 6.5A | |
| Termination Method | Solder | |
| Housing Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 3 Series | ||
Wire Size 22 → 20 AWG | ||
Length 6.53mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Current Rating 6.5A | ||
Termination Method Solder | ||
Housing Material Beryllium Copper | ||
- COO (Country of Origin):
- US
