TE Connectivity, 4 PCB Socket, Rated At 7.5A, 19 AWG Wire Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2181
Mfr. Part No.:
1-332070-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

4 Series

Wire Size

19 AWG

Length

3.63mm

Number of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

7.5A

Termination Method

Solder

Housing Material

Beryllium Copper

COO (Country of Origin):
US