TE Connectivity, Mini-Spring PCB Socket, 7.5A 16 AWG

Stock information currently inaccessible
RS Stock No.:
164-0782
Distrelec Article No.:
304-63-307
Mfr. Part No.:
2-5050871-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

PCB Socket

Series

Mini-Spring

Current

7.5A

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

16AWG

Length

7.32mm

Orientation

Straight

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Discrete PCB Minature Spring Sockets


A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.

TE Connectivity Discrete PCB Connections


Related links