TE Connectivity, 4 PCB Socket, 6.5A 21 AWG
- RS Stock No.:
- 162-0751
- Mfr. Part No.:
- 2-5332070-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£1,250.00
(exc. VAT)
£1,500.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | £0.625 | £1,250.00 |
*price indicative
- RS Stock No.:
- 162-0751
- Mfr. Part No.:
- 2-5332070-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | 4 | |
| Minimum Wire Size AWG | 20AWG | |
| Current | 6.5A | |
| Length | 3.63mm | |
| Maximum Wire Size AWG | 21AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Housing Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Gender Female | ||
Series 4 | ||
Minimum Wire Size AWG 20AWG | ||
Current 6.5A | ||
Length 3.63mm | ||
Maximum Wire Size AWG 21AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Housing Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
