TE Connectivity, Mini-Spring PCB Socket, 6.5A 20 AWG

Subtotal (1 bag of 2000 units)*

£838.00

(exc. VAT)

£1,006.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.419£838.00

*price indicative

RS Stock No.:
161-8545
Mfr. Part No.:
5050865-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

PCB Socket

Series

Mini-Spring

Minimum Wire Size AWG

18AWG

Current

6.5A

Maximum Wire Size AWG

20AWG

Length

6.6mm

Orientation

Straight

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity Discrete PCB Minature Spring Sockets


A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.

TE Connectivity Discrete PCB Connections


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy