TE Connectivity 10 Way Surface Mount DIP Switch SPST, Rocker Actuator
- RS Stock No.:
- 745-6040
- Distrelec Article No.:
- 302-80-528
- Mfr. Part No.:
- 1-1571983-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.11
(exc. VAT)
£4.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.11 |
10 - 24 | £3.88 |
25 + | £3.66 |
*price indicative
- RS Stock No.:
- 745-6040
- Distrelec Article No.:
- 302-80-528
- Mfr. Part No.:
- 1-1571983-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Contact Material | Gold Plated Copper Alloy | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Rocker | |
Contact Current Rating | 25 mA@ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -35°C | |
Operating Temperature Range | -35 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Material Gold Plated Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Rocker | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -35°C | ||
Operating Temperature Range -35 → +85°C | ||
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator