TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- RS Stock No.:
- 467-985
- Mfr. Part No.:
- 1-1571983-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£6,896.28
(exc. VAT)
£8,275.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £6,896.28 | £3.448 |
*price indicative
- RS Stock No.:
- 467-985
- Mfr. Part No.:
- 1-1571983-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Recessed | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Recessed | ||
- COO (Country of Origin):
- CN
The TE Connectivity reliable DIP switch is engineered to provide optimal performance and longevity in demanding environments. Designed with a sleek black case made from polyphenylene sulfide, it offers robust protection against moisture and contaminants thanks to its sealed structure. With a resilient gold contact plating, this product ensures excellent connectivity and a low-resistance path for electrical signals. The recessed rocker actuation allows for ease of use, making it ideal for compact electronic devices requiring multiple switch positions. Operating efficiently across a broad temperature range from -30 to 85 °C, this switch is perfect for various applications, suitable for both commercial and industrial settings. Its compact dimensions further contribute to its versatility, making it a prime choice for modern electronic designs.
Sealed housing safeguards against environmental stressors
Gold plating enhances conductivity and durability
10-position configuration supports complex functionality
Robust temperature tolerance accommodates diverse applications
Compact design allows for efficient space management in devices
Gull wing leg style facilitates surface mounting with ease
Gold plating enhances conductivity and durability
10-position configuration supports complex functionality
Robust temperature tolerance accommodates diverse applications
Compact design allows for efficient space management in devices
Gull wing leg style facilitates surface mounting with ease
Related links
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
