TE Connectivity 2 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 639-3061
- Mfr. Part No.:
- ADF02S04
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 639-3061
- Mfr. Part No.:
- ADF02S04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Contact Configuration | SPST | |
Contact Material | Gold Plated Copper Alloy | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 100 mA@ 24 V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Side Actuator
- TE Connectivity 5 Way Surface Mount DIP Switch SPST
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator