TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator

Bulk discount available

Subtotal (1 reel of 750 units)*

£1,488.75

(exc. VAT)

£1,786.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 - 750£1.985£1,488.75
1500 - 1500£1.906£1,429.50
2250 - 2250£1.832£1,374.00
3000 - 3000£1.765£1,323.75
3750 +£1.701£1,275.75

*price indicative

RS Stock No.:
267-8089
Mfr. Part No.:
4-1825059-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

SMT

Actuator Type

Flush Slide

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Voltage Rating

5V dc

COO (Country of Origin):
HK
The TE Connectivity dip switch has gold flash contact mating area plating with black polyphenylene sulfide (PPS) housing. with 8 positions and flush, slide actuator.

SPST configuration
Operating temperature range from -30 to 85 °C
Contact base made up of copper alloy

Related links