TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator

Bulk discount available

Subtotal (1 unit)*

£5.53

(exc. VAT)

£6.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,999 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.53
10 - 49£5.39
50 - 99£5.09
100 - 499£4.93
500 +£4.77

*price indicative

Packaging Options:
RS Stock No.:
260-2246
Mfr. Part No.:
MRSSV1DC16SMJTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

16

Mounting Type

Surface Mount

Contact Configuration

16P

Contact Material

Gold

Package Style

DIP

Actuator Type

Screwdriver

Contact Current Rating

20 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

20V ac

Dielectric Strength

250V ac

The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.

Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design

Related links