TE Connectivity 10 Way Surface Mount Rotary Switch 10P, Screwdriver Actuator
- RS Stock No.:
 - 260-2242
 - Mfr. Part No.:
 - MRSSV1DC10SMJTR
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
 - Plus 999,998,999 unit(s) shipping from 05 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £5.31 | 
| 10 - 49 | £5.17 | 
| 50 - 99 | £4.88 | 
| 100 - 499 | £4.75 | 
| 500 + | £4.58 | 
*price indicative
- RS Stock No.:
 - 260-2242
 - Mfr. Part No.:
 - MRSSV1DC10SMJTR
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 10P | |
| Contact Material | Gold | |
| Package Style | DIP | |
| Actuator Type | Screwdriver | |
| Contact Current Rating | 20 mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 20V ac | |
| Dielectric Strength | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 10  | ||
Mounting Type Surface Mount  | ||
Contact Configuration 10P  | ||
Contact Material Gold  | ||
Package Style DIP  | ||
Actuator Type Screwdriver  | ||
Contact Current Rating 20 mA  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -40°C  | ||
Operating Temperature Range -40 → +85°C  | ||
Voltage Rating 20V ac  | ||
Dielectric Strength 250V ac  | ||
The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.
Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Related links
- TE Connectivity 10 Way Surface Mount Rotary Switch 10P, Screwdriver Actuator
 - TE Connectivity 10 Way Surface Mount DIP Switch 10P, Screwdriver Actuator
 - TE Connectivity 10 Way Surface Mount Rotary Switch, Recessed Actuator
 - TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - DeWALT DCV100 18V Leaf Blower
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 
