TE Connectivity 2 Way Surface Mount DIP Switch, Extended, Slide Actuator

Bulk discount available

Subtotal (1 pack of 2 units)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,022 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£0.71£1.42
10 - 28£0.695£1.39
30 +£0.655£1.31

*price indicative

RS Stock No.:
255-0601
Mfr. Part No.:
1825058-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Actuator Type

Extended, Slide

Contact Current Rating

100mA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → 85°C

Voltage Rating

5V dc

COO (Country of Origin):
MY
The TE Connectivity ALCOSWITCH DIP switch ADE, ADF and ADP series are designed for space-saving and streamlined manufacturing with high contact pressure allowing foraqueous cleaning without the need for tape sealing.

Raised (extended), recessed (flush) or side (piano) actuators for design flexibility
Through-hole & surface mounted (Gull-wing and J-Lead) options available
Gold contact plating for high reliability and corrosion resistance
Tape and reel packaging available for quick pick-and-place assembly


Related links