TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 164-7712
- Mfr. Part No.:
- 1-5435802-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7712
- Mfr. Part No.:
- 1-5435802-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Contact Configuration | SPST | |
Contact Material | Gold Plated Copper Alloy | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 100 mA @ 24 V dc | |
Mechanical Life | 1000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Piano Style Actuator (7000 Series)
Side actuated SPST
Related links
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
- Apem 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator