TE Connectivity 5 Way Surface Mount DIP Switch SPST

Bulk discount available

Subtotal (1 tube of 30 units)*

£68.91

(exc. VAT)

£82.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 - 270£2.297£68.91
300 - 570£2.003£60.09
600 - 1770£1.941£58.23
1800 +£1.879£56.37

*price indicative

RS Stock No.:
164-0778
Mfr. Part No.:
2-1825059-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

5

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN

Flush Actuator Slide Switches


High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links