TE Connectivity 2 Way Through Hole DIP Switch SPST
- RS Stock No.:
 - 161-4911
 - Mfr. Part No.:
 - 1825059-6
 - Brand:
 - TE Connectivity
 
Subtotal (1 reel of 750 units)*
£672.00
(exc. VAT)
£806.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,750 unit(s) shipping from 31 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 750 + | £0.896 | £672.00 | 
*price indicative
- RS Stock No.:
 - 161-4911
 - Mfr. Part No.:
 - 1825059-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA @ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 2  | ||
Mounting Type Through Hole  | ||
Contact Configuration SPST  | ||
Contact Material Gold over Nickel Plated Copper Alloy  | ||
Package Style DIP  | ||
Actuator Type Slide  | ||
Contact Current Rating 100 mA @ 24 V dc  | ||
Mechanical Life 1000Operations  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -30°C  | ||
Operating Temperature Range -30 → +85°C  | ||
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a  choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- TE Connectivity 2 Way Through Hole DIP Switch SPST
 - TE Connectivity 4 Way Through Hole DIP Switch SPST
 - TE Connectivity 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
 - TE Connectivity 6 Way Through Hole DIP Switch SPST
 - TE Connectivity 7 Way Through Hole DIP Switch SPST
 - TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
 - TE Connectivity 10 Way Through Hole DIP Switch SPST, Rotary Actuator
 - TE Connectivity 10 Way Through Hole DIP Switch SPST, Extended Slide Actuator
 
