TE Connectivity 8 Way DIP & SIP Switch
- RS Stock No.:
- 479-477
- Mfr. Part No.:
- 1825911-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£1,011.72
(exc. VAT)
£1,214.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,011.72 | £2.023 |
*price indicative
- RS Stock No.:
- 479-477
- Mfr. Part No.:
- 1825911-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Package Style | DIP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP SIP switch is a cutting-edge component designed to meet the rigorous demands of modern electronic applications in various industries. Combining innovative engineering with exceptional performance, this product ensures reliable operation even in challenging environments. Its active status denotes a commitment to quality and compliance with industry standards, making it an ideal choice for developers seeking dependable solutions. With a focus on low halogen content and compatibility with reflow soldering processes up to 260°C, this component is tailored for performance without compromising on environmental considerations. Whether used in prototyping or in final assembly, this product epitomises excellence in connectivity solutions.
Active status ensures reliable performance in various applications
Low halogen content supports environmentally conscious manufacturing
Reflow solderable up to 260°C for versatile assembly options
Designed with compliance to EU RoHS and ELV directives
Supports higher design integrity by meeting REACH regulations
Broad compatibility with TE's other components enhances system design flexibility
Exceptional quality assurance from a reputable manufacturer in connectivity solutions
Tailored for both commercial and industrial applications, ensuring versatility
Low halogen content supports environmentally conscious manufacturing
Reflow solderable up to 260°C for versatile assembly options
Designed with compliance to EU RoHS and ELV directives
Supports higher design integrity by meeting REACH regulations
Broad compatibility with TE's other components enhances system design flexibility
Exceptional quality assurance from a reputable manufacturer in connectivity solutions
Tailored for both commercial and industrial applications, ensuring versatility
Related links
- TE Connectivity 14 Way DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 9 Way DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Panel Mount DIP & SIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST