Phoenix Contact 3047701 UT 4-MTD WH Series Feed Through Terminal Block White, 4mm², 1-Level, Screw, ATEX, IECEx

Subtotal (1 unit)*

£1.31

(exc. VAT)

£1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.31

*price indicative

RS Stock No.:
804-3409
Mfr. Part No.:
3047701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

White

Product Type

Feed Through Terminal Block

Number of Levels

1

Number of Positions

1

Voltage

800V

Series

UT 4-MTD WH

Minimum Wire Size AWG

26AWG

Cable CSA

4mm²

Maximum Wire Size AWG

10AWG

Minimum Operating Temperature

-60°C

Termination Type

Screw

Terminal Block Current

41A

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

110°C

Standards/Approvals

CSA

COO (Country of Origin):
DE

Phoenix Contact UT 4-MTD WH Series Feed Through Terminal Block, Screw Termination Method, 800 V Voltage Rating - 3047701


This feed-through terminal block by Phoenix Contact is designed for efficient electrical connections. With a current rating of 41A and a voltage rating of 800V, the UT 4-MTD WH terminal block is a reliable solution for various applications in different industries. Its white colour and screw termination method make it easy to use and install.

Features & Benefits


• Supports American Wire Gauge 26-10 and cable CSA of 4 mm²

• Single-level design for hassle-free wiring

• High-quality construction for durability

• Easy screw connection method for secure terminations

• Compact design with dimensions of 6.2mm x 57.8mm

• Insulating material PA for safety and reliability

Applications


• Ideal for use in control panels and power distribution systems

• Suitable for industrial automation and machinery wiring

• Can be used for electrical connections in commercial and residential buildings

• Essential for prototyping and testing electrical circuits

Can this terminal block handle different wire gauges?


Yes, the Phoenix Contact Feed Through Terminal Block supports a wide range of wire gauges from 26 to 10 AWG.

Is the UT 4-MTD WH terminal block easy to install?


Yes, the screw connection method makes it easy to install and terminate wires securely.

What is the maximum voltage rating for this terminal block?


The terminal block has a voltage rating of 800V, making it suitable for various electrical applications.

Related links