Phoenix Contact 1291259 UT 4-TG-EX BU Series Blue, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 488-342
- Mfr. Part No.:
- 1291259
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£229.77
(exc. VAT)
£275.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.77 | £4.595 |
*price indicative
- RS Stock No.:
- 488-342
- Mfr. Part No.:
- 1291259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | UT 4-TG-EX BU | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
Series UT 4-TG-EX BU | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Disconnect terminal block is designed for flexible circuit disconnection, with current and voltage ratings determined by the plug used. It supports a nominal voltage of 500 V and a nominal current of 20 A. Featuring a screw connection method, it accommodates a rated cross-section of 4 mm² and wire sizes ranging from 0.14 mm² to 6 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, the terminal block is available in a blue colour for easy identification.
Suitable for process technology thanks to Ex nA approval
Double bridge shaft enables individual potential distribution and supply
Compact design and high current carrying capacity of 20 A
Double bridge shaft enables individual potential distribution and supply
Compact design and high current carrying capacity of 20 A
Related links
- Phoenix Contact 3046278 UT 4-MT BU Series Blue 1-Level, Screw Termination
- Phoenix Contact 3060270 UT 4-TWIN/ 1P BU Series Blue 1-Level Screw Termination
- Phoenix Contact 3073283 UT 4-TG BU Series Blue Screw Termination
- Phoenix Contact 3073296 UT 4-TG-P/P BU Series Blue Screw Termination
- Phoenix Contact 3046143 UT 4-TG-EX Series Grey Screw Termination
- Phoenix Contact 2775090 UDK 4 BU Series Blue 1-Level, Screw Termination
- Phoenix Contact 3070305 USST 4-MT BU Series Blue 1-Level, Screw Termination
- Phoenix Contact 0421061 AKG 4 BU-EX Series Blue 1-Level, Screw Termination


