Phoenix Contact 3031047 ZPV 1.5 Series Grey, 0.14 → 4mm², 3-Level, Spring Cage Termination

Subtotal (1 unit)*

£8.79

(exc. VAT)

£10.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.79

*price indicative

RS Stock No.:
804-0208
Distrelec Article No.:
300-12-625
Mfr. Part No.:
3031047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

3

Voltage Rating

500 V

Series

ZPV 1.5

American Wire Gauge

26 → 12AWG

Termination Method

Spring Cage

Cable CSA

0.14 → 4mm²

Fused

No

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

cULus Recognized, EAC

Model Number

ZPV 1,5/2,5 (8/1)

COO (Country of Origin):
PL

Phoenix Contact DIN Rail Terminal Block, 6kV Rated Surge Voltage, 0.56W Maximum Power Loss - ZPV 1,5/2,5 (8/1) - 3031047


Safely distribute power to components on your industrial machinery with this DIN rail terminal block from Phoenix Contact. It's a multi-tasker with eight contact points, so you can manage multiple circuits at the same time for versatility. Thanks to its double-row construction, it won't take up a lot of space on your DIN rail, so it's the right fit for tight setups. With an open side panel, it's easy to link it to other terminal blocks for flexibility.
This unit takes high-current-consuming applications in its stride, thanks to a 24A current rating. PA housing offers dependable resistance to impact and abrasion – put it to the test in harsh environments. In the event of a fire, the block stops burning in 10 seconds or less, so it's a safe choice when you're working in sensitive areas. Use it to keep your wiring neat as a pin in production and automation equipment.

• Wide operating temperature range between -60°C and +105°C ideally suits demanding environments
• Voltage rating of 500V for use in low-voltage settings
• RoHS certification indicates that it only contains trace amounts of hazardous substances

Related links