Phoenix Contact 3209565 PTU 2.5-TWIN-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- RS Stock No.:
 - 687-9427
 - Mfr. Part No.:
 - 3209565
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£34.95
(exc. VAT)
£41.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
 - Plus 330 unit(s) ready to ship from another location
 - Plus 200 unit(s) shipping from 12 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £3.495 | £34.95 | 
*price indicative
- RS Stock No.:
 - 687-9427
 - Mfr. Part No.:
 - 3209565
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | PTU 2.5-TWIN-PE | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Hazardous Area Certification | ATEX | |
| Standards Met | CSA | |
| Model Number | PT 2,5-TWIN-PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Green/Yellow  | ||
Number of Levels Single  | ||
Series PTU 2.5-TWIN-PE  | ||
American Wire Gauge 26 → 12AWG  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 4mm²  | ||
Hazardous Area Certification ATEX  | ||
Standards Met CSA  | ||
Model Number PT 2,5-TWIN-PE  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Phoenix Contact Ground Terminal Block, 26 to 12AWG, Push-In Termination - PT 2.5-TWIN-PE - 3209565
This ground terminal block from Phoenix Contact has a double bridge shaft that allows for the simple supply or distribution of power. It helps to create an efficient electrical circuit by connecting wiring from the input or output ports of assembled equipment. 
The unit's modular design makes it easy to bridge together with other terminals for simple expansion of your control circuit. Its push-in connection technology makes wiring quick, while an actuation button means disconnecting wires is simple. As the terminal block accepts conductors ranging in diameter from 26 to 12AWG (American Wire Gauge), it's a versatile choice.
You'll find terminal blocks like this one frequently used in telecommunications and energy supply equipment. They're also suited to petrochemical and railway applications.
The unit's modular design makes it easy to bridge together with other terminals for simple expansion of your control circuit. Its push-in connection technology makes wiring quick, while an actuation button means disconnecting wires is simple. As the terminal block accepts conductors ranging in diameter from 26 to 12AWG (American Wire Gauge), it's a versatile choice.
You'll find terminal blocks like this one frequently used in telecommunications and energy supply equipment. They're also suited to petrochemical and railway applications.
• Front connections for ease of wiring in confined areas
• Includes an additional test connection for improved safety and efficiency
• ATEX certification for use in potentially explosive environments
• Meets DIN EN 50274 electrical safety standards for low-voltage switchgear to prevent electrical hazards and improve workplace safety
• Includes an additional test connection for improved safety and efficiency
• ATEX certification for use in potentially explosive environments
• Meets DIN EN 50274 electrical safety standards for low-voltage switchgear to prevent electrical hazards and improve workplace safety
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact 3209659 PT 2.5-TWIN/1P-PE Series Green/Yellow Single-Level, Plug In Termination
 - Phoenix Contact 3209517 PTU 2.5-TWIN-PE Series Green/Yellow Single-Level, Push In Termination
 - Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow Single-Level ATEX
 - Phoenix Contact 3209536 PT 2.5-PE Series Green/Yellow Single-Level ATEX
 - Phoenix Contact 3248130 MPT 2.5-PE Series Green/Yellow Single-Level ATEX,
 - Phoenix Contact 3209594 PT 2.5-QUATTRO-PE Series Green/Yellow Single-Level
 - Phoenix Contact 3210059 PT 2.5/1P-PE Series Green/Yellow Single-Level, Plug In Termination
 - Phoenix Contact 3210596 PTTB 2.5-PE Series Green/Yellow Double-Level ATEX
 


