Phoenix Contact 1788211 COMBICON UMSTBVK Series Green, 2.5mm², Screw Termination
- RS Stock No.:
 - 648-4189
 - Mfr. Part No.:
 - 1788211
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£10.37
(exc. VAT)
£12.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 - Plus 14 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £10.37 | 
*price indicative
- RS Stock No.:
 - 648-4189
 - Mfr. Part No.:
 - 1788211
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| American Wire Gauge | 24 → 12AWG | |
| Voltage Rating | 320 V | |
| Series | COMBICON UMSTBVK | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 12A | |
| Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | CSA | |
| Model Number | UMSTBVK 2,5/12-G-5,08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Green  | ||
American Wire Gauge 24 → 12AWG  | ||
Voltage Rating 320 V  | ||
Series COMBICON UMSTBVK  | ||
Termination Method Screw  | ||
Cable CSA 2.5mm²  | ||
Fused No  | ||
Current Rating 12A  | ||
Pitch 5.08mm  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +100°C  | ||
Standards Met CSA  | ||
Model Number UMSTBVK 2,5/12-G-5,08  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact DIN Rail Terminal Block, 12 Contacts, 5.08mm Pitch - UMSTBVK 2,5/12-G-5,08 - 1788211
Need a messenger to carry signals safely from wires to your industrial equipment? Choose this DIN rail terminal block from Phoenix Contact. It has 12 copper alloy contacts that connect wires to your circuits, which limits your exposure to live parts and reduces the risk of fire outbreaks. 
Thanks to PA housing, this unit holds its own against wear and impact, so it's fit for use in challenging environments. Its characteristic green colour flags its role on the rail and makes it easy to spot. Compact dimensions of 42.52 (L) x 62.46 (W) x 34.5mm (H) mean it's a space-efficient choice for busy setups.
As the module handles up to 4kV of surge voltage without breaking a sweat, you can trust it to stand strong in systems prone to power spikes. With a current rating of 12A, it fits the bill for heavy-duty applications. You'll find blocks like this used in switchgear and factory automation industry.
Thanks to PA housing, this unit holds its own against wear and impact, so it's fit for use in challenging environments. Its characteristic green colour flags its role on the rail and makes it easy to spot. Compact dimensions of 42.52 (L) x 62.46 (W) x 34.5mm (H) mean it's a space-efficient choice for busy setups.
As the module handles up to 4kV of surge voltage without breaking a sweat, you can trust it to stand strong in systems prone to power spikes. With a current rating of 12A, it fits the bill for heavy-duty applications. You'll find blocks like this used in switchgear and factory automation industry.
Features & Benefits
• UL 94-V0 rating shows it stops burning in 10 seconds or less in the event of a fire to reduce the spread of flames
• DIN rail mounting is simple and doesn't need complex tools, saving time and hassle
• Pitch of 5.08mm provides safe spacing to prevent short circuits
• DIN rail mounting is simple and doesn't need complex tools, saving time and hassle
• Pitch of 5.08mm provides safe spacing to prevent short circuits
Approvals
UL, CUL, CSA
Related links
- Phoenix Contact 1788114 COMBICON UMSTBVK Series Green Screw Termination
 - Phoenix Contact 1833933 UMSTBVK Series Green Screw Termination
 - Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
 - Phoenix Contact 1788198 COMBICON UMSTBVK Series Green, Screw Termination
 - Phoenix Contact 1788156 UMSTBVK 2.5/ 6-G-5.08 Series Green Screw Termination
 - Phoenix Contact 2964623 DEK Series Green Screw Termination
 - Phoenix Contact 2961749 DEK Series Green Screw Termination
 - Phoenix Contact 2964254 DEK Series Green Screw Termination
 


