Phoenix Contact 3044636 UTTB 2.5 Series Grey, 0.14 → 4mm², Double-Level, Screw Termination, ATEX
- RS Stock No.:
- 624-7031
- Mfr. Part No.:
- 3044636
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 760 unit(s) ready to ship
- Plus 335 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.912 | £9.56 |
*price indicative
- RS Stock No.:
- 624-7031
- Mfr. Part No.:
- 3044636
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
American Wire Gauge | 26 → 12AWG | |
Voltage Rating | 500 V | |
Series | UTTB 2.5 | |
Termination Method | Screw | |
Cable CSA | 0.14 → 4mm² | |
Current Rating | 24A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +110°C | |
Hazardous Area Certification | ATEX | |
Model Number | UTTB 2,5 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 26 → 12AWG | ||
Voltage Rating 500 V | ||
Series UTTB 2.5 | ||
Termination Method Screw | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Hazardous Area Certification ATEX | ||
Model Number UTTB 2,5 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Double-Level Terminal Block, 500V Voltage Rating, 24A Current Rating - UTTB 2,5 - 3044636
Get all your wires in a row with this double-level terminal block from Phoenix Contact. The multi-level design simplifies your setup – as it supports up to four connections, you can run multiple circuits through one component. With dimensions of 69.9 (L) x 5.2mm (W), it's also big on space economy and takes up little room on a DIN rail.
Screw terminals keep wires held firmly in place to reduce accidental disconnections and service interruptions. Installation shafts provide channels for fasteners to help with precision fitting. You won't need to retighten screws, as it uses the Reakdyn principle to prevent loosening. For versatility and easy compatibility, the item handles 26 to 12AWG conductors.
This unit's made from hardwearing PA, so it's a durable option that shrugs off the demands of tough environments. Weighing in at just 15.18g, it isn't a drag on your mounting platform. You'll find terminal blocks like this one used in railway applications, industrial control equipment and plant engineering operations.
Screw terminals keep wires held firmly in place to reduce accidental disconnections and service interruptions. Installation shafts provide channels for fasteners to help with precision fitting. You won't need to retighten screws, as it uses the Reakdyn principle to prevent loosening. For versatility and easy compatibility, the item handles 26 to 12AWG conductors.
This unit's made from hardwearing PA, so it's a durable option that shrugs off the demands of tough environments. Weighing in at just 15.18g, it isn't a drag on your mounting platform. You'll find terminal blocks like this one used in railway applications, industrial control equipment and plant engineering operations.
Features & Benefits
• ATEX approved for safe use in potentially explosive environments with temperatures between -60°C and +110°C
• UL 94-V0-certified housing helps prevent the spread of fires
• Robust copper alloy metal parts for effective electrical and thermal conductivity
• UL 94-V0-certified housing helps prevent the spread of fires
• Robust copper alloy metal parts for effective electrical and thermal conductivity
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3044076 UT 2.5 Series Grey Single-Level ATEX
- Phoenix Contact 3210567 PTTB 2.5 Series Grey Double-Level ATEX
- Phoenix Contact 3209604 PTTBS 2.5 Series Grey Double-Level ATEX
- Phoenix Contact 3044649 UTTB 2.5 BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3060364 UTTB 2.5/2P BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3044814 UTTB Clipline Series Grey Double-Level ATEX
- Phoenix Contact 3044670 UTT 2.5-2MT-P/P Series Grey Double-Level, Screw Termination
- Phoenix Contact 3044674 UTT 2.5-2TG-P/P Series Grey Double-Level, Screw Termination