Phoenix Contact 3026654 UKK 5-HESILED 24 Series Black, 1.5mm², Screw Termination

Subtotal (1 pack of 50 units)*

£917.60

(exc. VAT)

£1,101.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 999,999,900 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£18.352£917.60

*price indicative

RS Stock No.:
241-6156
Mfr. Part No.:
3026654
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Series

UKK 5-HESILED 24

Voltage Rating

24 V

Termination Method

Screw

Cable CSA

1.5mm²

COO (Country of Origin):
PL
The Phoenix Contact's fuse modular terminal block has ceramic, glass fuse type. It has screw connection with rated cross section of 1.5 mm².

Number of rows 2
Number of connections 4
Maximum load current 32 A
Nominal current IN 32 A
Nominal voltage UN 24 V
Colour black

Related links