Phoenix Contact 3210568 PTTB 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination
- RS Stock No.:
 - 207-3732
 - Mfr. Part No.:
 - 3210568
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£137.80
(exc. VAT)
£165.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 - Plus 400 unit(s) shipping from 12 November 2025
 - Plus 999,999,500 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.756 | £137.80 | 
*price indicative
- RS Stock No.:
 - 207-3732
 - Mfr. Part No.:
 - 3210568
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Series | PTTB 2.5 OG | |
| American Wire Gauge | 12 → 26AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 26A | |
| Model Number | PTTB 2,5 OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Orange  | ||
Series PTTB 2.5 OG  | ||
American Wire Gauge 12 → 26AWG  | ||
Voltage Rating 500 V  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 4mm²  | ||
Fused No  | ||
Current Rating 26A  | ||
Model Number PTTB 2,5 OG  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix Double-level terminal block has push-in connection method.
Push-in connection
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: orange
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: orange
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1037086 PTS 2.5 OG Series Orange Push In Termination IECEx
 - Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange Push In Termination IECEx
 - Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange Single-Level, Push In Termination
 - Phoenix Contact 3210372 PTT 2.5-2MT OG Series Orange Push In Termination
 - Phoenix Contact 3248127 MPT 2 0.14 → 4mm² ATEX, IECEx
 - Phoenix Contact 1032738 PTTB 2.5-2DIO/UL-O/UR-O/U-OG/O Series Grey Push In Termination
 - Phoenix Contact 3037478 STS 2.5 OG Series Orange 1-Level, Spring Cage Termination
 - Phoenix Contact 3045046 UT 2.5 OG Series Orange Screw Termination
 


