Phoenix Contact 1037082 PTS 2.5 BK Series Black, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
 - 207-3673
 - Mfr. Part No.:
 - 1037082
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£53.50
(exc. VAT)
£64.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 12 November 2025
 - Plus 999,999,900 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.07 | £53.50 | 
*price indicative
- RS Stock No.:
 - 207-3673
 - Mfr. Part No.:
 - 1037082
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| American Wire Gauge | 12 → 26AWG | |
| Series | PTS 2.5 BK | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PTS 2,5 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
American Wire Gauge 12 → 26AWG  | ||
Series PTS 2.5 BK  | ||
Voltage Rating 800 V  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 4mm²  | ||
Fused No  | ||
Current Rating 24A  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number PTS 2,5 BK  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Feed-through terminal block, nominal voltage 800 V and nominal current 24 A. It has push-in connection
Push-in connection
number of connections: 2
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
number of connections: 2
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3211252 PT 2.5-TWIN BK Series Black Double-Level, Push In Termination
 - Phoenix Contact 3214424 PT 2.5-QUATTRO BK Series Black Single-Level, Push In Termination
 - Phoenix Contact 3037122 ST 2.5 BK Series Black Single-Level, Spring Clamp Termination
 - Phoenix Contact 1037086 PTS 2.5 OG Series Orange Push In Termination IECEx
 - Phoenix Contact 3211993 PTS 2.5-QUATTRO Series Grey Single-Level ATEX, IECEx
 - Phoenix Contact 1037084 PTS 2.5 YE Series Yellow Push In Termination IECEx
 - Phoenix Contact 3045088 UT 2.5 BK Series Black Screw Termination
 - Phoenix Contact 3211444 PTTB 2.5-2DIO/O-UL/O-UR BK Series Black Push In Termination
 


