Phoenix Contact 3270197 PTC 4 Series Black, 6mm², Single-Level
- RS Stock No.:
 - 207-2924
 - Mfr. Part No.:
 - 3270197
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£482.65
(exc. VAT)
£579.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 17 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £9.653 | £482.65 | 
*price indicative
- RS Stock No.:
 - 207-2924
 - Mfr. Part No.:
 - 3270197
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| American Wire Gauge | 10AWG | |
| Series | PTC 4 | |
| Cable CSA | 6mm² | |
| Current Rating | 6.3A | |
| Model Number | PTC 4-HESILA 250 (5X20) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Number of Levels Single  | ||
American Wire Gauge 10AWG  | ||
Series PTC 4  | ||
Cable CSA 6mm²  | ||
Current Rating 6.3A  | ||
Model Number PTC 4-HESILA 250 (5X20)  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 250V and nominal current of 6.3A.
0.2mm² to 6mm² cross section
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3270203 PTC 4 Series Black Single-Level
 - Phoenix Contact 3270200 PTC 4 Series Black Single-Level
 - Phoenix Contact 3270205 PTC 4 Series Black Single-Level
 - Phoenix Contact 3046430 UT 6 - HESILA Series Black Single-Level
 - Entrelec 1SNA400239R1500 SNA Series Black Single-Level, Screw Termination
 - Phoenix Contact 3045208 UT 6 BK Series Black Single-Level, Screw Termination
 - Weidmuller 1880410000 W Series Black Single-Level, Screw Termination
 - Siemens 8WH2000-1JG38 ALPHA Series Black Single-Level Fused
 


