Phoenix Contact ME Series Mounting Base Housing
- RS Stock No.:
 - 265-7532
 - Mfr. Part No.:
 - 2907130
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£62.12
(exc. VAT)
£74.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £6.212 | £62.12 | 
*price indicative
- RS Stock No.:
 - 265-7532
 - Mfr. Part No.:
 - 2907130
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Base Housing | |
| Series | ME | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Mounting Base Housing  | ||
Series ME  | ||
Mounting Type DIN Rail Mount  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - DE
 
The Phoenix Contact mounting base housing can be mounted on the DIN rail with integrated or DIN-rail-mountable bus connector as an option.
Polyamide housing material
Green color
Green color
Related links
- Phoenix Contact ME Series Mounting Base Housing for Use with DIN Rail
 - Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
 - Phoenix Contact ICS25 Series Mounting Base Housing for Use with ICS Range
 - Phoenix Contact Mounting Base Housing for Use with DIN Rail Housing
 - Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
 - Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
 - Phoenix Contact Mounting Base Housing Enclosure Type ICS Series , Polyamide Electronic Housing
 - Phoenix Contact Mounting Base Housing Enclosure Type EH Series Polycarbonate Electronic Housing
 


