Phoenix Contact Electronic Housing Enclosure Type UEG20 Series , 79.5 x 20 x 70mm, Polyamide DIN Rail Enclosure
- RS Stock No.:
 - 192-2951
 - Mfr. Part No.:
 - 2790211
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£12.65
(exc. VAT)
£15.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 54 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £12.65 | 
*price indicative
- RS Stock No.:
 - 192-2951
 - Mfr. Part No.:
 - 2790211
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Electronic Housing | |
| Body Material | Polyamide | |
| Length | 79.5mm | |
| Dimensions | 79.5 x 20 x 70mm | |
| Width | 20mm | |
| Height | 70mm | |
| Colour | Green | |
| Series | UEG20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Enclosure Type Electronic Housing  | ||
Body Material Polyamide  | ||
Length 79.5mm  | ||
Dimensions 79.5 x 20 x 70mm  | ||
Width 20mm  | ||
Height 70mm  | ||
Colour Green  | ||
Series UEG20  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +105°C  | ||
Terminal Type Screw  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - DE
 
Phoenix UEG and UEGM model housings
These housings are available in 20 mm, 22.5 mm or 40 mm widths and are suitable for mounting industrial electronic equipment from interface circuits to complete control devices
Supplied with screw connections, these housings feature a quick and easy mounting system by means of interlocking onto standard EN supports
Supplied with screw connections, these housings feature a quick and easy mounting system by means of interlocking onto standard EN supports
Phoenix Contact Green DIN Rail Enclosure, 70mm (H), 20mm (W) - UEG 20 - 2790211
Use this DIN rail enclosure from Phoenix Contact to securely mount your electrical instruments. The enclosure – from the reliable UEG20 range – can accommodate up to two PCBs (printed circuit boards) in its compact 70 (H) by 20mm (W) body. It's fully housed to keep your components safe.
The base element comes already soldered in the plastic housing, so you can mount it by simply snapping it onto standard supports. It comes in Phoenix Contact's signature green casing, which makes it easy to identify. The shell is made from PA (polyamide), which is highly durable and resistant to abrasion.
A maximum operating temperature of +105°C means you can use this enclosure in intense environments without it getting damaged. Use it in your industrial setup to mount PCBs in a control panel.
The base element comes already soldered in the plastic housing, so you can mount it by simply snapping it onto standard supports. It comes in Phoenix Contact's signature green casing, which makes it easy to identify. The shell is made from PA (polyamide), which is highly durable and resistant to abrasion.
A maximum operating temperature of +105°C means you can use this enclosure in intense environments without it getting damaged. Use it in your industrial setup to mount PCBs in a control panel.
Features & Benefits
• Light 42.9g weight for easy mounting without strain
• UL (Underwriters Laboratories) 94 V-0 flammability rating means it self-extinguishes within 10 seconds in the event of a fire
• Screw connection for a safe and steady power supply without the need for special wiring tools
• UL (Underwriters Laboratories) 94 V-0 flammability rating means it self-extinguishes within 10 seconds in the event of a fire
• Screw connection for a safe and steady power supply without the need for special wiring tools
Related links
- Phoenix Contact Electronic Housing Enclosure Type ME Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type ME Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type UEG-EU-BE Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type UEGM-MSTB Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type UEGM Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type UEGM Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type UEGM Series Polyamide DIN Rail Enclosure
 - Phoenix Contact Electronic Housing Enclosure Type UEGM 40/1 Series Polyamide DIN Rail Enclosure
 
