Phoenix Contact Electronics Housing Enclosure Type RPI Series , 107.6 x 89.7 x 62.2mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 535-986
- Mfr. Part No.:
- 2202874
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.06 |
*price indicative
- RS Stock No.:
- 535-986
- Mfr. Part No.:
- 2202874
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Electronics Housing | |
Body Material | Polycarbonate | |
DIN Rail Type | DIN Rail | |
Length | 107.6mm | |
Dimensions | 107.6 x 89.7 x 62.2mm | |
Series | RPI | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Electronics Housing | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 107.6mm | ||
Dimensions 107.6 x 89.7 x 62.2mm | ||
Series RPI | ||
- COO (Country of Origin):
- DE
The Phoenix Contact stackable housing set is specifically designed for Raspberry Pi computers, offering a robust and efficient solution for embedding electronics into your projects. With a DIN rail housing conforming to DIN 43880 standards, this product provides both practicality and versatility. The set contains essential components including a lower part, upper part, cover, and PCB retainer, ensuring a secure fit and reliable performance. Its design incorporates ample space for additional circuitry and easy module connection through bus connectivity, making it an ideal choice for professional and hobbyist applications alike. This housing caters to various Raspberry Pi models, from A+ to 5B, allowing flexibility in your designs. Whether for prototyping or finished projects, this housing ensures exceptional durability and ease of use, bridging practicality with high-tech functionality.
Tool-free mounting simplifies the assembly process
Generous internal space accommodates extra circuits and boards
Compatible GPIO strip enhances interconnectivity
Sleek design allows for seamless integration into standard DIN rail systems
Durable construction ensures longevity and reliability in various environments
Flammability rating of V0 adds an additional layer of safety
Wide operational temperature range supports diverse applications
Snap-in mounting system facilitates easy PCB integration
Light grey housing finish provides a professional aesthetic
Environmentally compliant, fulfilling EU RoHS and REACH standards
Generous internal space accommodates extra circuits and boards
Compatible GPIO strip enhances interconnectivity
Sleek design allows for seamless integration into standard DIN rail systems
Durable construction ensures longevity and reliability in various environments
Flammability rating of V0 adds an additional layer of safety
Wide operational temperature range supports diverse applications
Snap-in mounting system facilitates easy PCB integration
Light grey housing finish provides a professional aesthetic
Environmentally compliant, fulfilling EU RoHS and REACH standards
Related links
- Phoenix Contact Vented Enclosure Type BC Series Polycarbonate DIN Rail Enclosure Kit
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Solid Top Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1046 Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure