Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 89.7 x 107.6 x 60.7mm, Polycarbonate Enclosure
- RS Stock No.:
- 519-964
- Mfr. Part No.:
- 1311017
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.59
(exc. VAT)
£60.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.59 |
*price indicative
- RS Stock No.:
- 519-964
- Mfr. Part No.:
- 1311017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure Kit | |
| Length | 89.7mm | |
| Dimensions | 89.7 x 107.6 x 60.7mm | |
| Series | BC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure Kit | ||
Length 89.7mm | ||
Dimensions 89.7 x 107.6 x 60.7mm | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing set that meets the demands of modern electronics applications. Designed for seamless integration with Raspberry Pi computers, this light grey enclosure is ideally suited for use in DIN rails, ensuring a secure and tidy installation. With robust construction and a thoughtful layout, it accommodates various additional circuits and components, promoting efficient use of space.
Optimises space utilisation for added circuits through its stackable design
Compatible with PTSM series connection technology for streamlined connectivity
Meets high environmental standards ensuring compliance with EU RoHS requirements
Supports a wide operational temperature range enabling use in various conditions
Compatible with PTSM series connection technology for streamlined connectivity
Meets high environmental standards ensuring compliance with EU RoHS requirements
Supports a wide operational temperature range enabling use in various conditions
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Enclosure Type BC Series Polycarbonate DIN Rail Enclosure Kit
